Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 185E24

Power Transformer 4000Vrms 80VA 12 Terminal Solder Lug/Quick Connect Flange Mount

$ 23.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185E24.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mean WellPT-65B
O/P 5V/5.5A 12V/2.5A -12V/0.5A; General PCB; AC/DC; Open PCB; Open Frame
Mean WellRPS-60-12
Analogue Output Adapter Module, 14 Bit, 4 Analogue Outputs For Current Or Voltage
Mean WellRS-75-12
Mean Well 72WSwitch Mode Power Supply, 12V DC output voltage 6Aoutput_current, 1Output point
PI33xx-x0 Series 36 Vin 12 Vout 8 A 2mA Cool-Power® ZVS Buck Regulator - LGA-123
DC DC CONVERTER 12V / Buck Switching Regulator IC Positive Adjustable (Fixed) 6.5V (12V) 1 Output 8A 123-BLGA Module
TDK-LambdaLS100-12
Power Supply TDK-LAMBDA LS100-12, 100W, 12V DC, 8.5A, ROHS

Descriptions

Descriptions of Hammond 185E24 provided by its distributors.

Power Transformer 4000Vrms 80VA 12 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, 80VA, CHASSIS, PRI:115/230VAC, SEC:SER 24VCT, PAR 12V, DUAL
Hammond Transformer, chassis mount, 115/230V, 80VA, 24V C.T. @3.3A, 185 Series Part Number 185E24 [UPC 62398049226 ]
Bobbins Transformer; Power Rating:80Va; |Hammond 185E24
Power Transformers 80VA 24VCT / 12V Terminal Connection
Split Bobbin Power Transformer, 80VA
Hammond Manufacturing Power Tx 80 Va 115/230Vac
PWR XFMR LAMINATED 80VA CHAS MT
Bobbins Transformer; Current Rating:6.6A; Power Rating:80VA; Transformer Mounting:Panel; Terminal Type:Solder Lug Or Quick Connect; Transformer Type:Power; Primary Type:Dual; Supply Voltage:230VAC; Output Current:6.6A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 185E24.