Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 182R117

Transformer, Isolation, Toroidal, 1, Freq 50/60HZ, Pri 117/234VAC, Sec 8.5/4.3A
$ 203.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 182R117.

IHS

Datasheet4 pages3 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 182R117 provided by its distributors.

TRANSFORMER, ISOLATION, TOROIDAL, 1, FREQ 50/60HZ, PRI 117/234VAC, SEC 8.5/4.3A
Power Transformer 4000Vrms 1kVA 8 Terminal Wire Lead Center Single Hole
Transformer Power; 117/234VAC Primary; 50/60 Hz; 1000 VA
Hammond REPLACED WITH 1182R117 Part Number 182R117 [UPC 62398057947 ]
Toroidal Power Transfomers 234V ct @ 4.3A 117V @ 8.5A
Power Transformers DualSecondary/Potted 1000VA/234V CT @4.3A
Toroidal Power Transformer, 1000VA
TRANSFORMER, TOROID, 234V, 1KVA
PWR XFMR TOROIDAL 1000VA CHAS MT
TRANSFORMER, TOROID, 234V, 1KVA; Power Rating: 1kVA; Secondary Voltages: 2 x 117V; Secondary Current Nom: 4.3A; Transformer Mounting: Chassis; Product Range: -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM