Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 182P240

Transformer, Power, Low Voltage, Toroid, 117/234V Pri, 330V@4.17A Sec, 1000VA
$ 158.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 182P240.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.60.00
Introduction Date2000-08-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 182P240 provided by its distributors.

TRANSFORMER, POWER, LOW VOLTAGE, TOROID, 117/234V PRI, 330V@4.17A SEC, 1000VA
Toroidal Transformer 1000VA 50Hz Single Secondary 240V 4.17A Parallel
Transformer Power; 117/234VAC Primary; 50/60 Hz; 1000 VA
Hammond TOROID, 1000VA, 50HZ, 240V Part Number 182P240 [UPC 62398027268 ]
Power Transformers SingleSecondary/Pot 1000VA, 240V @ 4.17A
Toroidal Power Transformer, 1000VA
Transformers 50HZ, 1000VA, 240V
PWR XFMR TOROIDAL 1000VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM