Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 176C

Hammond Autotransformer, Plug-In, 115Vac, 50/60 Hz To 230Vac, 300Va, 176 Series
$ 105.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 176C.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.23%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 176C provided by its distributors.

Hammond Autotransformer, Plug-In, 115Vac, 50/60 Hz To 230Vac, 300Va, 176 Series
Power Transformer 2000Vrms 300VA Wire Lead Plug-In
TRANSFORMER, AUTO STEP UP, 300VA, 115VAC VI, 230VAC VO
HAMMOND 176C TRANSFORMER, 300VA, 115V TO 230V
Hammond Manufacturing Step Up Auto 300Va Dual Cord
Line Transformers STEP UP 300VA
XFRMR NON-ISOL 115V-230V 300VA
Step Up Auto Transformer; Power Rating:300VA; Transformer Mounting:Panel; Transformer Type:Step-Up; Secondary Current Nom:300A; Secondary Voltages:1 x 230V; Primary Voltages:1 x 115V

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM