Hammond 166V5

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 5.0 (ct)vac, 6" Lead
$ 44.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166V5.

IHS

Datasheet5 pages3 years ago

Mouser

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.90%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mean WellRSP-100-5
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 5 Volts 20 Amps 100 Watts
Mean WellSP-100-5
Mean Well SP-100-5 const. voltage power supply, Uout 5V, Iout 0-20A, 100W, PFC, RoHS
Mean WellSD-100C-5
SD-100 Series 100 W Single Output 5 V DC/DC Converter Power Supply
Murata Power SolutionsULS-5/20-D48NM-C
Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin 1/16-Brick T/R/Tray
TDK-LambdaVS100E-5
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
TDK-LambdaZPSA100-5
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid

Descriptions

Descriptions of Hammond 166V5 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 5.0 (CT)VAC, 6" LEAD
Power Transformer Low Voltage 115V 60 Hz. 100VA 5 C.T. 20A
Transformer Power; 115VAC Primary; 60 Hz; 100 VA
Split Bobbin Power Transformer, 100VA
TRANSFORMER, 100VA, OPEN, PRI:
Transformers 5ct VAC / 20 Amps
PWR XFMR LAMINATED 100VA CHAS MT
XFRMR LAMINATED 100VA CHAS MOUNT
Hammond Low Voltage 115V 100VA Chassis Mount Open Frame Power Transformer with Secondary of [5 C.T. VAC ÷ 20 Amp]. Tranfomer is 4.50 Wide by 2.50 depth by 3.00 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM