TDK-Lambda VS100E-5

AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
$ 135.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS100E-5.

Sager Power Systems

Datasheet10 pages7 years ago
Datasheet9 pages16 years ago

IHS

Inventory History

3 month trend:
+0.49%

CAD Models

Download TDK-Lambda VS100E-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Mean WellRSP-100-5
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 5 Volts 20 Amps 100 Watts
Mean WellSP-100-5
Mean Well SP-100-5 const. voltage power supply, Uout 5V, Iout 0-20A, 100W, PFC, RoHS
Mean WellSD-100C-5
SD-100 Series 100 W Single Output 5 V DC/DC Converter Power Supply
Murata Power SolutionsULS-5/20-D48NM-C
Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin 1/16-Brick T/R/Tray
TDK-LambdaVS75E-5
AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
TDK-LambdaZPSA100-5
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid

Descriptions

Descriptions of TDK-Lambda VS100E-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Adjustable Output, DC Input Capable 20A 5V 1 Ch 85V~132V AC Base Mount
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 5 V, 20 A
AC-DC Power Supplies, PCB type, Output: 100W, 5V, Standard type
AC-DC, 115VAC, Output 5V 20A, 100W
AC/DC Power Supply Single-OUT 5V 20A 100W 11-Pin
Power Supply, Ac-Dc, 5V, 20A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:5V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda VS100E-5

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS100E5