Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166U5

Power Transformer Low Voltage 115V 60 Hz. 75VA 5 C.T. 15A
$ 36.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166U5.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-21.43%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 166U5 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 75VA 5 C.T. 15A
Transformer Power; 115VAC Primary; 60 Hz; 75 VA
Split Bobbin Power Transformer, 75VA
TRANSFORMER, POWER, 115VAC-5V@15A
Power Transformers 5ct VAC / 15 Amps
PWR XFMR LAMINATED 75VA CHAS MT
XFRMR LAMINATED 75VA CHAS MOUNT
Hammond Low Voltage 115V 75VA Chassis Mount Open Frame Power Transformer with Secondary of [5 C.T. VAC ÷ 15 Amp]. Tranfomer is 4.03 Wide by 2.25 depth by 2.63 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM