Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166S5

Power Transformer Low Voltage 115V 60 Hz. 50VA 5 C.T. 10A
$ 28.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166S5.

IHS

Datasheet5 pages3 years ago

DigiKey

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 166S5 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 50VA 5 C.T. 10A
Transformer Power; 115VAC Primary; 60 Hz; 50 VA
TRANSFORMER; 115V, 5V AT 10A, FILAMENT & RECTIFIER
Split Bobbin Power Transformer, 50VA
Transformers 5ct VAC / 10 Amps
PWR XFMR LAMINATED 50VA CHAS MT
XFRMR LAMINATED 50VA CHAS MOUNT
Hammond Low Voltage 115V 50VA Chassis Mount Open Frame Power Transformer with Secondary of [5 C.T. VAC ÷ 10 Amp]. Tranfomer is 3.69 Wide by 2.13 depth by 2.31 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM