Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166R10

Power Transformer Low Voltage 115V 60 Hz. 80VA 10 C.T. 8A
$ 34.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166R10.

IHS

Datasheet5 pages3 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
+6.72%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 166R10 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 80VA 10 C.T. 8A
Transformer Power; 115VAC Primary; Wire Leads; 80 VA
Split Bobbin Power Transformer, 80VA
filament and low voltage rectifier/open transforme
Hammond Manufacturing Power Tx 115Vac - 10V@8A
Power Transformers 80VA 115 10VCT
PWR XFMR LAMINATED 80VA CHAS MT
XFRMR LAMINATED 80VA CHAS MOUNT
Hammond Low Voltage 115V 80VA Chassis Mount Open Frame Power Transformer with Secondary of [10 C.T. VAC ÷ 8 Amp]. Tranfomer is 4.03 Wide by 2.50 depth by 2.63 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM