Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166Q2

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 2.5 (ct)vac, Sec 6A

$ 18.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166Q2.

IHS

Datasheet5 pages3 years ago

DigiKey

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 8.1W, Hybrid

Descriptions

Descriptions of Hammond 166Q2 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 2.5 (CT)VAC, SEC 6A
Power Transformer Low Voltage 115V 60 Hz. 15VA 2.5 C.T. 6A
Split Bobbin Power Transformer, 15VA
Hammond Manufacturing Power Tx 115Vac - 25V@6A
PWR XFMR LAMINATED 15VA CHAS MT
XFRMR LAMINATED 15VA CHAS MOUNT
Hammond Low Voltage 115V 15VA Chassis Mount Open Frame Power Transformer with Secondary of [2.5 C.T. VAC ÷ 6 Amp]. Tranfomer is 3.25 Wide by 1.63 depth by 2.00 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:6A; Power Rating:15VA; Transformer Mounting:Panel; Transformer Type:Bobbin; Supply Voltage:115V; Output Current:6A; Series:166; Leaded Process Compatible:Yes; Input Voltage:115VAC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM