Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166LA12

TRANSFMR, 115V, 12V@2A, FILMNT & RECTIF | Hammond Manufacturing 166LA12
$ 11.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166LA12.

IHS

Datasheet5 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 166LA12 provided by its distributors.

TRANSFMR, 115V, 12V@2A, FILMNT & RECTIF | Hammond Manufacturing 166LA12
Power Transformer 2000Vrms 24VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 24VA 12 C.T. 2A
Split Bobbin Power Transformer, 24VA
filament and low voltage rectifier/
PWR XFMR LAMINATED 24VA CHAS MT
XFRMR LAMINATED 24VA CHAS MOUNT
Hammond Low Voltage 115V 24VA Chassis Mount Open Frame Power Transformer with Secondary of [12 C.T. VAC ÷ 2 Amp]. Tranfomer is 3.25 Wide by 1.75 depth by 2.00 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM