Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166L6

Transformer, Low Voltage Rectifier, Chassis, Pri: 115VAC, Sec: 6.3VCT, Sec: 2A
$ 9.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166L6.

IHS

Datasheet5 pages3 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond160K12
TRANSFORMER, PC MT, 10VA, 12.6VCT@800MA, 6.3V@1.6A | Hammond Manufacturing 160K12
Mean WellEPS-15-7.5
15 Watt Single Output Open Frame Switching Power Supply7.5 Volts @ 2 Amps 81%
Mean WellAPV-12-5
AC to DC LED Driver Enclosed Power Supply Single Output 5 Volt 2 Amp 10 Watt
Hammond161K12
Transformer Low Voltage PCB Mount 115V Primary 10VA 12.6V C.T @ 800Ma Sec
Mean WellNFM-10-5
NFM-10 Series 10 W Single Output 5 V AC/DC Switching Power Supply
Murata Power Solutions78SRH-5/2-C
78SRH Series 5 V, 2 Amp, Single Output, Non-Isolated DC/DC Converter

Descriptions

Descriptions of Hammond 166L6 provided by its distributors.

TRANSFORMER, LOW VOLTAGE RECTIFIER, CHASSIS, PRI:115VAC, SEC:6.3VCT, SEC:2A
Power Transformer 2000Vrms 12.6VA 5 Terminal Wire Lead Flange Mount
Transformer Power; 115VAC Primary; 60 Hz; 12.60 VA
Split Bobbin Power Transformer, 12.6VA
Low Voltage/Filament Power Transformer 115V Economical Single Primary 6.3V CT Secondary 12.6VA Wires Open Style Chassis Mount
TRANSFORMER, 12.6VA, OPEN, PRI:
Transformers 6.3ct VAC / 2 Amps
filament and low voltage rectifier/
XFRMR LAMINATED 12.6VA CHAS MNT
PWR XFMR LAMINATED 12.6VA CHAS
Hammond Low Voltage 115V 12.6VA Chassis Mount Open Frame Power Transformer with Secondary of [6.3 C.T. VAC ÷ 2 Amp]. Tranfomer is 2.81 Wide by 1.63 depth by 1.69 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM