Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166K35

Power Transformer Low Voltage 115V 60 Hz. 52.5VA 35 C.T. 1.5A
$ 28.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166K35.

IHS

Datasheet5 pages3 years ago

DigiKey

Newark

Electro Sonic

Inventory History

3 month trend:
-3.45%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 166K35 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 52.5VA 35 C.T. 1.5A
Transformer Power; 115VAC Primary; 35VAC Secondary; 52.50 VA
Split Bobbin Power Transformer, 52.5VA
filament and low voltage rectifier/open transforme
TRANSFORMER, 52.5VA, OPEN, PRI:
Transformers 35ct VAC / 1.5 Amp
XFRMR LAMINATED 52.5VA CHAS MNT
PWR XFMR LAMINATED 52.5VA CHAS
Hammond Low Voltage 115V 52.5VA Chassis Mount Open Frame Power Transformer with Secondary of [35 C.T. VAC ÷ 1.5 Amp]. Tranfomer is 3.69 Wide by 2.13 depth by 2.31 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166K35.