Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166JB24

24V 1A Single 24VA 115V Single yes wire mounting,base mount 82.55mm*44.45mm*50.8mm
$ 12.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166JB24.

IHS

Datasheet5 pages3 years ago

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+130%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 166JB24 provided by its distributors.

24V 1A Single 24VA 115V Single yes wire mounting,base mount 82.55mm*44.45mm*50.8mm
Power Transformer 2000Vrms 24VA 5 Terminal Wire Lead Flange Mount
Power Transformers Power Trf wCenterTap 115VAC - 24V@1A
FILAMENT AND LOW VOLTAGE RECTIFIER/OPEN TRANSFORMER
Transformer, 24V, 24Va, 1A; |Hammond 166JB24
TRANSFORMER, ISOLATION, 24VA, 115V, 1 X
Split Bobbin Power Transformer, 24VA
Low Voltage/Filament Power Transformer 115V Economical Single Primary 24V CT Secondary 24VA Wires Open Style Chassis Mount
PWR XFMR LAMINATED 24VA CHAS MT
Hammond Low Voltage 115V 24VA Chassis Mount Open Frame Power Transformer with Secondary of [24 C.T. VAC ÷ 1 Amp]. Tranfomer is 3.25 Wide by 1.75 depth by 2.00 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM