Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166G6

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 6.3 (ct)vac, 6" Lead
$ 12.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166G6.

IHS

Datasheet5 pages3 years ago

Farnell

Newark

DigiKey

Master Electronics

Inventory History

3 month trend:
-2.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 166G6 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 6.3 (CT)VAC, 6" LEAD
Power Transformer 2000Vrms 3.78VA 5 Terminal Wire Lead Flange Mount
Transformer Power; 115VAC Primary; 60 Hz; 3.80 VA
Split Bobbin Power Transformer, 3.78VA
TRANSFORMER, 3.78VA, OPEN, PRI:
XFRMR LAMINATED 3.78VA CHAS MNT
PWR XFMR LAMINATED 3.78VA CHAS
Hammond Low Voltage 115V 3.78VA Chassis Mount Open Frame Power Transformer with Secondary of [6.3 C.T. VAC ÷ 0.6 Amp]. Tranfomer is 2.38 Wide by 1.38 depth by 1.38 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:600mA; Power Rating:3.78VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:0.6A; Current Rating:600mA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM