Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166G5

Power Transformer Low Voltage 115V 60 Hz. 2.5VA 5 C.T. 0.5A
$ 17.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166G5.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-7.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 166G5 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 2.5VA 5 C.T. 0.5A
Transformer Power; 115VAC Primary; 60 Hz; 2.50 VA
TRANSFMR, 115V, 5V@.5A, FILAMENT & RECTIF | Hammond Manufacturing 166G5
Split Bobbin Power Transformer, 2.5VA
TRANSFORMER, 2.5VA, OPEN, PRI:
PWR XFMR LAMINATED 2.5VA CHAS MT
XFRMR LAMINATED 2.5VA CHAS MOUNT
Hammond Low Voltage 115V 2.5VA Chassis Mount Open Frame Power Transformer with Secondary of [5 C.T. VAC ÷ 0.5 Amp]. Tranfomer is 2.06 Wide by 1.38 depth by 1.19 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM