Hammond 166G16

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 16 (ct)vac, Sec 0.5A
$ 18.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166G16.

IHS

Datasheet5 pages3 years ago

Mouser

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.45%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Mean WellAPC-8-500
LED Driver (CC) 8W 500mA Linear (8-16Vdc) 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
TDK-LambdaCC6-2412SF-E
DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC6-1212SF-E
DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type
Mean WellGS06U-3P1J
AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 0.5 Amp 6 Watt
Hammond166G14
TRANSFORMER, LOW VOLTAGE RECTIFIER, CHASSIS, PRI:115VAC, SEC:14VCT, SEC:0.5A
Mean WellGSM06U12-P1J
AC to DC Switching Power Supply Single Output Medical Wall Adapter 12 Volts 0.5 Amps 6 Watts

Descriptions

Descriptions of Hammond 166G16 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 16 (CT)VAC, SEC 0.5A
Split Bobbin Power Transformer, 8VA
TRANSFORMER, 8VA, OPEN, PRI: 115VAC,
PWR XFMR LAMINATED 8VA CHAS MT
XFRMR LAMINATED 8VA CHAS MOUNT
Hammond Low Voltage 115V 8VA Chassis Mount Open Frame Power Transformer with Secondary of [16 C.T. VAC ÷ 0.5 Amp]. Tranfomer is 2.81 Wide by 1.50 depth by 1.69 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM