Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166G12

Power Transformer 2000Vrms 6.3VA 5 Terminal Wire Lead Flange Mount
$ 20.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166G12.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

Electro Sonic

Inventory History

3 month trend:
-1.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 166G12 provided by its distributors.

Power Transformer 2000Vrms 6.3VA 5 Terminal Wire Lead Flange Mount
Low Voltage/Filament Power Transformer 115V Economical Single Primary 12.6V CT Secondary 6.3VA Wires Open Style Chassis Mount
Hammond Low Voltage 115V 6.3VA Chassis Mount Open Frame Power Transformer with Secondary of [12.6 C.T. VAC ÷ 0.5 Amp]. Tranfomer is 2.81 Wide by 1.50 depth by 1.69 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:500mA; Power Rating:6.3VA; Transformer Mounting:Panel; Transformer Type:Bobbin; Supply Voltage:115V; Output Current:0.5A; Series:166; Leaded Process Compatible:Yes; Input Voltage:115VAC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM