Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166F36

Power Transformer 2000Vrms 10.8VA 5 Terminal Wire Lead Flange Mount

$ 16.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166F36.

IHS

Datasheet5 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 166F36 provided by its distributors.

Power Transformer 2000Vrms 10.8VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 10.8VA 36 C.T. 0.3A
Transformer Power; 115VAC Primary; 36VAC Secondary; 10.80 VA
Split Bobbin Power Transformer, 10.8VA
filament and low voltage rectifier/open transforme
TRANSFORMER, 10.8VA, OPEN, PRI:
Transformers 36ct VAC / .3 Amp
XFRMR LAMINATED 10.8VA CHAS MNT
PWR XFMR LAMINATED 10.8VA CHAS
Hammond Low Voltage 115V 10.8VA Chassis Mount Open Frame Power Transformer with Secondary of [36 C.T. VAC ÷ 0.3 Amp]. Tranfomer is 2.81 Wide by 1.63 depth by 1.69 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166F36.