Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166F30

Power Transformer Low Voltage 115V 60 Hz. 7.5VA 30 C.T. 0.25A
$ 18.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166F30.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-20.54%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellPS-05-24
AC to DC Power Supply Open Frame Single Output 24 Volt 0.25 Amp 5.28 Watt
Mean WellGSM06U24-P1J
AC to DC Switching Power Supply Single Output Medical Wall Adapter 24 Volts 0.25 Amps 6 Watts
Mean WellAPC-8-250
LED Driver (CC) 8W 250mA Linear (16-32Vdc) 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Hammond162F24
Transformer Low Voltage PCB Mount Low Profile 115/230V 6VA 24V C.T @ .25A
DC DC CONVERTER +/-15V / Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A 6W 5-Pin
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid

Descriptions

Descriptions of Hammond 166F30 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 7.5VA 30 C.T. 0.25A
TRANSFMR, 115V, 30V@.25A, FILMNT & RECTIF | Hammond Manufacturing 166F30
Split Bobbin Power Transformer, 7.5VA
TRANSFORMER, 7.5VA, OPEN, PRI:
Transformers 30ct VAC / .25 Amp
PWR XFMR LAMINATED 7.5VA CHAS MT
XFRMR LAMINATED 7.5VA CHAS MOUNT
Hammond Low Voltage 115V 7.5VA Chassis Mount Open Frame Power Transformer with Secondary of [30 C.T. VAC ÷ 0.25 Amp]. Tranfomer is 2.81 Wide by 1.50 depth by 1.69 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM