Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166F28

Power Transformer Low Voltage 115V 60 Hz. 7VA 28 C.T. 0.25A
$ 18.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166F28.

IHS

Datasheet5 pages3 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 166F28 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 7VA 28 C.T. 0.25A
Split Bobbin Power Transformer, 7VA
TRANSFORMER, 7VA, OPEN, PRI: 115VAC,
filament and low voltage rectifier/open transforme
Power Transformers 28ct VAC / .25 Amp
PWR XFMR LAMINATED 7VA CHAS MT
XFRMR LAMINATED 7VA CHAS MOUNT
Hammond Low Voltage 115V 7VA Chassis Mount Open Frame Power Transformer with Secondary of [28 C.T. VAC ÷ 0.25 Amp]. Tranfomer is 2.81 Wide by 1.50 depth by 1.69 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Primary Voltages:1 X 115V; Current Rating:250Ma; Power Rating:7Va; Current Rating:250Ma; Leaded Process Compatible:No; Primary Type:Single; Size:1.69 X 2.81 X 1.5 In; Terminal Type:Wire Leaded Rohs Compliant: Yes |Hammond 166F28

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM