Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166E30

Split Bobbin Power Transformer, 4.5VA
$ 18.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166E30.

IHS

Datasheet5 pages3 years ago

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond166E25
Bobbins Transformer; Current Rating:0.15 |Hammond 166E25
Hammond166E36
Split Bobbin Power Transformer, 5.4VA
Module DC-DC 24VIN 2-OUT 12V/-12V 0.13A 3.12W 7-Pin SMD
TUHS3 Series 3 W 24 V Output 0.13 A PCB Mount Encapsulated AC/DC Power Supply
XP PowerJCD0424S24
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
XP PowerJCD0412S24
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid

Descriptions

Descriptions of Hammond 166E30 provided by its distributors.

Split Bobbin Power Transformer, 4.5VA
Power Transformer 115Vac 30V@.15A
filament and low voltage rectifier/open transforme
Power Transformers 30ct VAC / .15 Amp
TRANSFORMER, 4.5VA, OPEN, PRI:
PWR XFMR LAMINATED 4.5VA CHAS MT
XFRMR LAMINATED 4.5VA CHAS MOUNT
Hammond Low Voltage 115V 4.5VA Chassis Mount Open Frame Power Transformer with Secondary of [30 C.T. VAC ÷ 0.15 Amp]. Tranfomer is 2.38 Wide by 1.38 depth by 1.38 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM