Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166C50

Power Transformer Low Voltage 115V 60 Hz. 3.75VA 50 C.T. 0.075A
$ 18.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166C50.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-16.26%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 166C50 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 3.75VA 50 C.T. 0.075A
Split Bobbin Power Transformer, 3.75VA
TRANSFORMER, POWER, 115VAC, 50V.075A
TRANSFORMER, 3.75VA, OPEN, PRI:
XFRMR LAMINATED 3.75VA CHAS MNT
PWR XFMR LAMINATED 3.75VA CHAS
Hammond Low Voltage 115V 3.75VA Chassis Mount Open Frame Power Transformer with Secondary of [50 C.T. VAC ÷ 0.075 Amp]. Tranfomer is 2.38 Wide by 1.38 depth by 1.38 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM