Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 165X5

Transformer Low Voltage High Current Chassis Mount 150VA 5.0 Vct 30A

$ 54.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 165X5.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Hammond 165X5 provided by its distributors.

Transformer Low Voltage High Current Chassis Mount 150VA 5.0 Vct 30A
Power Transformer 2000Vrms 150VA 5 Terminal Wire Lead Flange Mount
Transformer Power; 115VAC Primary; 60 Hz; 150 VA
TRANSFMR, 115V, 5V@30A, FILAMENT & RECTIF | Hammond Manufacturing 165X5
Split Bobbin Power Transformer, 150VA
Hammond Manufacturing Fil Rect 150Va 115 5Ct
TRANSFORMER, 150VA, OPEN, PRI:
PWR XFMR LAMINATED 150VA CHAS MT
XFRMR LAMINATED 150VA CHAS MOUNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM