Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 165P25

Transformer Low Voltage High Current Chassis Mount 125VA 25.0Vct 5A

$ 61.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 165P25.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Hammond 165P25 provided by its distributors.

Transformer Low Voltage High Current Chassis Mount 125VA 25.0Vct 5A
Power Transformer 2000Vrms 125VA 5 Terminal Wire Lead Flange Mount
Transformer Power; 115VAC Primary; 25VAC Secondary; 125 VA
TRANSFORMER, 125VA, 115VI, 25VCT@5A, CHASSIS MT
Split Bobbin Power Transformer, 125VA
Hammond Manufacturing Fil Rect 125Va 115 25Vct
TRANSFORMER, 125VA, OPEN, PRI:
filament and low voltage rectifier/
PWR XFMR LAMINATED 125VA CHAS MT
XFRMR LAMINATED 125VA CHAS MOUNT
Bobbins Transformer; Input Current:5A; Transformer Mounting:Panel; Secondary Current Nom:5A; Current Rating:5A; Primary Voltages:1 x 115V; Mounting Type:Chassis; Power Rating:125VA; Terminal Type:Chassis Mount

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM