Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 164J36

Transformer Low Voltage PCB Mount Low Profile 115V 36VA 36V C.T @ 1A

$ 17.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164J36.

IHS

Datasheet4 pages3 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
-90.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 164J36 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115V 36VA 36V C.T @ 1A
Power Transformer 2000Vrms 36VA 6 Terminal PC Pin Thru-Hole
Split Bobbin Power Transformer, 36VA
Power Transformers Single Primary 115V 36VA, 36V CT @ 1A
POWER, LOW VOLT, PC MOUNT TRANSFORMER
TRANSFORMER, 36VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 36Va 115V 50/60Hz
Transformers SINGLE PRI HOR PC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM