Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 164G24

Transformer Low Voltage PCB Mount Low Profile 115V 12VA 24V C.T @ .5A

$ 9.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164G24.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 164G24 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115V 12VA 24V C.T @ .5A
TRANSFORMER 12VA 115VAC PRIMARY 12/24VAC 1/0.5A SECONDARY 162/164 SERIES
Power Transformer 2000Vrms 12VA 6 Terminal PC Pin Thru-Hole
Power Transformers Single Primary 115V 12VA, 24V CT @ .5A
Split Bobbin Power Transformer, 12VA
TRANSFORMER, 12VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 12Va 115V 50/60Hz
Power Transformers 24VCT@ .5A 12V@ 1.0A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM