Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 164F20

Transformer Low Voltage PCB Mount Low Profile 115V 6VA 20V C.T @ .3A
$ 7.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164F20.

IHS

Datasheet4 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-84.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of Hammond 164F20 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115V 6VA 20V C.T @ .3A
TRANSFORMER, LOW VOLT, LOW PROFILE, PC MT,115V PRI, 20V@.3A, 10V@.6A, 6VA
Power Transformer 2000Vrms 6VA 6 Terminal PC Pin Thru-Hole
Transformer Power; 115VAC Primary; PCB Mount; 6 VA
Power Transformers Single Primary 115V 6VA, 20V CT @ .3A
Split Bobbin Power Transformer, 6VA
TRANSFORMER, 6VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 6Va 115V 50/60Hz
Transformers 20V CT@.3A10V@.6A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM