Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 164D20

Transformer, Low Volt, Low Profile, Pc Mt, 115V Pri, 20V@.055A, 10V@.11A, 1.1VA
$ 5.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164D20.

IHS

Datasheet4 pages3 years ago

Mouser

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+115%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 164D20 provided by its distributors.

TRANSFORMER, LOW VOLT, LOW PROFILE, PC MT,115V PRI, 20V@.055A, 10V@.11A, 1.1VA
Transformer, low voltage PCB mount, low profile, 115V, 1.1VA, 20V C.T. @ .055A POWER TX 1.1VA 115V 50/60HZ Hammond PN 164D20 : UPC [623980260211]
Transformer Power; 115VAC Primary; 50/60 Hz; 1.1 VA
Power Transformers Single Primary 115V 1.1VA/20V CT @ .055A
Split Bobbin Power Transformer, 1.1VA
power, low volt, pc mount transformer
TRANSFORMER, 1.1VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 11Va 115V 50/60Hz
Power Transformers 20V CT@.055A10V@.11A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM