What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 161G16

Transformer Low Voltage PCB Mount 115V Primary 10VA 16V C.T @ 640Ma Sec
$ 8.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 161G16.

IHS

Datasheet4 pages3 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.68%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond160G16
TRANSFORMER, PC MT, 10VA, 16VCT@640MA, 8V@1.28A | Hammond Manufacturing 160G16
Hammond162G16
Transformer Low Voltage PCB Mount Low Profile 115/230V 12VA 16V C.T @ .8A
Murata Power SolutionsOKR-T/1.5-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 1.5A 7.5W 5-Pin SIP Tray
Hammond161G20
Transformer Low Voltage PCB Mount 115V Primary 10VA 20V C.T @ 500Ma Sec
Mean WellGS12E09-P1I
MEAN WELL GS12E09-P1I wall-mounted power supply, Uout 9V, Iout 0-1.33A, 12W, RoHS
Mean WellGE12I09-P1J
AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 1.33 Amp 12 Watt

Descriptions

Descriptions of Hammond 161G16 provided by its distributors.

Transformer Low Voltage PCB Mount 115V Primary 10VA 16V C.T @ 640Ma Sec
Transformer Power; 115VAC Primary; 10 VA; 0.128/640mA Output
TRANSFORMER, LOW VOLT, PC MT, 115V PRI, 16V@640MA,8V@1.28A,10VA
Split Bobbin Power Transformer, 10VA
TRANSFORMER, 10VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 10Va 115V
Power Transformers LOW VOLT RECT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM