What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 159ZL

DC Filter Choke, Open Bracket, Ind 2500 Uh, Curr-rtg 10 A, Dcr 0.044 Ohms, Leadwires
$ 32.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 159ZL.

IHS

Datasheet3 pages3 years ago

Master Electronics

Mouser

Newark

Electro Sonic

Inventory History

3 month trend:
+18.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bourns7124-RC
Ind Common Mode Ww 2.55Mh 1Khz Ferrite 10A Trd Rohs Compliant: Yes
Bourns7109-RC
Common Mode Chokes Dual 2.55mH 1kHz 2A Thru-Hole
API Delevan2474R-42L
General Purpose Inductor, 2700uH, 15%, 1 Element, Ferrite-Core
Bourns5719-RC
Ind High Current Toroid 2.25mH 15% 1KHz 1.75A RDL

Descriptions

Descriptions of Hammond 159ZL provided by its distributors.

DC FILTER CHOKE, OPEN BRACKET, IND 2500 UH, CURR-RTG 10 A, DCR 0.044 OHMS, LEADWIRES
Fixed Inductor 2.5mH 10A 44 mOhm Chassis Mount
159 Nonstandard 4.030Lx2.250W 102.36mmx57.15mm 2.5mH
Filter Choke 2500uH 15% 10A 0.044Ohm DCR Solder Lug
Common Mode Choke, 2500uH, 15%, 1 Element
Hammond DC reactor, filter choke, open channel mount, inductance 2.5mH, DC current 10A Part Number 159ZL [UPC 62398020610 ]
D.C. filter choke/open bracket
Dc Filter Choke, 2.5Mh, 10A, 15%; Rango De Producto:Serie 159; Inductancia:2.5Mh; Inductancia, Tolerancia:± 15%; Resistencia Dc Máx.:0.044Ohm; Intensidad Nominal Dc:10A; Frecuencia De Autoresonancia Mín.:-; Bobina, Tipo:- |Hammond 159ZL

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM