Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1599KTLGYBAT

ABS enclosure, (L x W x H) 220 x 140 x 18 mm, gray, IP54, 1599KTLGYBAT
$ 15.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599KTLGYBAT.

RS (Formerly Allied Electronics)

Datasheet3 pages25 years ago
Datasheet3 pages22 years ago

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-03-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1599KSTSGY
ABS enclosure, (L x W x H) 220 x 140 x 20 mm, gray, IP54, 1599KSTSGY
Hammond1599KSTLGY
ABS enclosure, (L x W x H) 220 x 140 x 18 mm, gray, IP54, 1599KSTLGY
Hammond1599KTSGY
ENCLOSURE, SLOPING, DESKTOP, ABS, UL94V0, GRAY, 8.66X5.51X1.83 IN, 1599 SERIES
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesHH-3420
Potting Box Style A Plastic Box PB-1575, Potting Box Style A Plastic Box (3 X 2 X 0.9 In)
Bud IndustriesHH-3400-BC
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,GRAY,7.09X3.94X1.57 IN, GRABBERS STYLE A

Descriptions

Descriptions of Hammond 1599KTLGYBAT provided by its distributors.

ABS enclosure, (L x W x H) 220 x 140 x 18 mm, gray, IP54, 1599KTLGYBAT
enclosure - plastic 1599K LONG TILT GY CASE W/BAT (8.66 x 5.5 x 1.6) Hammond PN 1599KTLGYBAT : UPC [623980998787] Color: Light Gray
CASE, ABS 140X220X41X18 B/D GR; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 46mm; External Width - Metric: 140mm; External Depth - Metric: 220mm; IP Rating: -; Body Colour: Grey; NEMA Rating

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599KTLGYBAT.