Hammond 1599KTLBKBAT

Standard Long Enclosure Plastic 8.66 x 5.5 x 1.6 Inch Black Battery Compartent
$ 14.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599KTLBKBAT.

RS (Formerly Allied Electronics)

Datasheet3 pages25 years ago

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-0.43%

Supply Chain

Introduction Date2018-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1599KBK
ABS handheld enclosure, (L x W x H) 220 x 140 x 41 mm, black (RAL 9005), IP54, 1599KBK
Hammond1599HBK
Black Flame Retardant ABS Hand Held Enclosure with PCB Standoffs 220x110x44mm
Hammond1599HBKBAT
Hammond 1599HBKBAT Hand-held Enclosure FRABS 220 x 110 x 44mm Black
Bud IndustriesHH-3497-BCB
Black Acrylonitrile Butadiene Styrene Hand Held Enclosure
Bud IndustriesHH-3610-B
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN
Bud IndustriesHH-3496-B
ENCLOSURE, HANDHELD, RECESSED TOP, BLACK, 8.3X4.3X1.57 IN, GRABBERS, STYLE G

Descriptions

Descriptions of Hammond 1599KTLBKBAT provided by its distributors.

Standard Long Enclosure Plastic 8.66 x 5.5 x 1.6 Inch Black Battery Compartent
enclosure - plastic 1599K LONG TILT BLK CASE W/BAT (8.66 x 5.5 x 1.6) Hammond PN 1599KTLBKBAT : UPC [623980998794] Color: Black
CASE, ABS 140X220X41X18 B/D BL; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 46mm; External Width - Metric: 140mm; External Depth - Metric: 220mm; IP Rating: -; Body Colour: Black; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599KTLBKBAT.