Hammond 1598GSGY

Enclosure, General Purpose, With Aluminum End Panels, Instrument, 76 mm, 160 mm, 250 mm
$ 13.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598GSGY.

Master Electronics

Datasheet1 page16 years ago

Burklin Elektronik

DigiKey

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-0.53%

Supply Chain

Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,9.84X6.3X1.58 IN, IP54,1598 SERIES
Hammond1598GGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0, GRAY, 9.84X6.3X3 IN, IP54, 1598 SERIES
Hammond1591XXFGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GRAY,8.7X5.9X2.42 IN, IP54,1591XX SERIES
Bud IndustriesPIP-11772
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (7.1 X 7.1 X 3 In)
Bud IndustriesPTS-25310-C
ENCLOSURE, FIBERGLASS BOX, SCREW, CLEAR, 4.92L X 4.92W X 2.96, PTS SERIES
Bud IndustriesPTS-25310
NEMA Box Enclosure 4.92 in. H x 4.92 in. W x 2.95 in. D NEMA 4X 6 Polycarbonate Gray

Descriptions

Descriptions of Hammond 1598GSGY provided by its distributors.

Enclosure, General Purpose, With Aluminum End Panels, Instrument, 76 mm, 160 mm, 250 mm
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,5.28X5.31X1.96IN, IP54,1598 SERIES
Hammond 1598GSGY Instrument Enclosure GPABS 250x160x76mm General Purpose Grey
ENCLOSURE, ABS, 1598; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 76mm; External Width - Metric: 160mm; External Depth - Metric: 250mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Exter

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1598GSGY..