Hammond 1598EBK

Hammond 1598EBK Instrument Enclosure FRABS 160x160x86mm Flame Retardant Black
$ 15.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598EBK.

Master Electronics

Datasheet1 page17 years ago

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-22.26%

Supply Chain

Country of OriginCanada
Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Enclosure Plastic 6.3 x 6.3 x 3.38 Inch Black Economy Version
Hammond1591VBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X4.7X3.66 IN, IP54,1591 SERIES
Hammond1591VSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.7X4.7X3.66 IN, IP54, 1591 SERIES
Bud IndustriesHD-7600
Plastic Enclosure 2.37 in. H x 6.62 in. W x 4.68 in. D NEMA 4 4X 12 13 Polycarbonate Black
Bud IndustriesHD-7602
Bud Industries HD-7602 NEMA Box, Heavy Duty, Wall Mountable, Plastic, 4.6x4.6x2.4 in, HD Series
Bud IndustriesCU-3282
Enclosure Plast Utility Box Abs 60.2Mm; |Bud Industries CU-3282

Descriptions

Descriptions of Hammond 1598EBK provided by its distributors.

Hammond 1598EBK Instrument Enclosure FRABS 160x160x86mm Flame Retardant Black
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,6.3X6.3X3.38 IN, IP54,1598 SERIES
CASE, BLACK, 86X160X160MM; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 86mm; External Width - Metric: 160mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM