Hammond 1594RBBK

Enclosure Plastic 3.2 x 2.2 x 1.1 Inch Black EMI/RFI Shielded Copper Walled
$ 15.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1594RBBK.

Master Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-77.42%

Supply Chain

Introduction Date2024-01-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1594BWBK
Hammond 1594BWBK Heavy Duty FRABS Enclosure Watertight 81 x 56 x 40mm Black
Hammond1594RFIBBK
Enclosure Plastic 3.2 x 2.2 x 1.1 Inch Black EMI/RFI Shielded
Hammond1594BSBK
Hammond 1594BSBK Heavy Duty GPABS Enclosure 81 x 56 x 40mm Black
Bud IndustriesEXN-23351-BKP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 3.5 in. D Extruded Aluminum
Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
Bud IndustriesCU-790
Enclosure 1.50 in. H x 2.00 in. W x 3.00 in. D Non-Metallic Black ABS

Descriptions

Descriptions of Hammond 1594RBBK provided by its distributors.

Enclosure Plastic 3.2 x 2.2 x 1.1 Inch Black EMI/RFI Shielded Copper Walled
enclosure - plastic ABS PC MNT BXS&LD (3.2 x 2.2 x 1.1) Hammond PN 1594RBBK : UPC [623980563886] Color: Black
ENCLOSURES, RFI/EMI COAT, FR ABS 1.1X2.2X3.2 BLACK
BOX PLASTIC BLK 3.19"L X 2.21"W
BOX, SHIELDED ABS 81X56X40; Enclosure Type: EMI/RFI Box; Enclosure Material: ABS; External Height - Metric: 81mm; External Width - Metric: 56mm; External Depth - Metric: 28mm; IP Rating: IP66; Body Colour: Black; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1594RBBK..