Hammond 1593SGY

Enclosure, Clamshell, Handheld, Abs, UL94HB, Gray, 3.6X2.6X0.83 in, Rh Series
$ 3.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593SGY.

Farnell

Datasheet1 page19 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-2.06%

Supply Chain

Country of OriginUSA
Introduction Date2007-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1593TGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 4.4X2.6X0.83 IN, RH SERIES
Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPS-11521-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,3.62X2.25X1.01 IN, PLASTIBOX STYLE F
Bud IndustriesPI-1900-LG
BUD Electronic Enclosure ABS Plastic Light Gray (0.6 X 2 X 3.5 In) Item Number : PI-1900-LG
Plastic Enclosures 2.3X3.25X.80 W/PC GY
Hammond1553BGY
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, GRAY, GRAY,4.62X3.11X0.95 IN,1553 SERIES

Descriptions

Descriptions of Hammond 1593SGY provided by its distributors.

ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 3.6X2.6X0.83 IN, RH SERIES
enclosure - plastic 1593S HAND HELD CASE GREY (3.6 x 2.6 x 0.83) Hammond PN 1593SGY : UPC [623980794570] Color: Light Gray
CASE, ABS, GREY, 21X65X90MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 21mm; External Width - Metric: 66.5mm; External Depth - Metric: 92mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1593SGY.