Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1593HAMDUEGY

Enclosure, Computer, Abs, Gray, 4.3 X 2.9 X 1.0 in., For Arduino Due

$ 8.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593HAMDUEGY.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1593NGY
ABS enclosure, (L x W x H) 109 x 74 x 25 mm, light gray (RAL 7035), IP54, 1593NGY
ENCLOSURE, COMPUTER, ABS, GRAY, 4.3 X 2.9 X 1.0 IN., FOR ARDUINO UNO
ENCLOSURE, COMPUTER, ABS, GRAY, 4.3 X 2.9 X 1.0 IN., FOR ARDUINO MEGA 2560
SerpacWM031R,GY
BOX ABS GRAY 4.380"L X 3.250"W
Serpac031I,GY
Enclosure Gray ABS Hand Held Cover Included 4.380" L x 3.250" W x 0.900" H I-Plate Insert Area
Bud IndustriesPS-11521-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,3.62X2.25X1.01 IN, PLASTIBOX STYLE F

Descriptions

Descriptions of Hammond 1593HAMDUEGY provided by its distributors.

ENCLOSURE, COMPUTER, ABS, GRAY, 4.3 X 2.9 X 1.0 IN., FOR ARDUINO DUE
HAMND 1593HAMDUEGY Enclosures > Handheld Enclosure
Gray Acrylonitrile Butadiene Styrene Development Board Enclosure
ARDUINO DUE ENCLOSURE, ABS, GREY; For Use With: Arduino Due Board; External Height: 25.2mm; External Width: 75mm; External Depth: 111.25mm; Enclosure Material: ABS; Body Colour: Grey; Product Range: -; SVHC: No SVHC (15-Jan-2019); Enclosure Type: PCB Box; External Depth - Imperial: 4.38"; External Depth - Metric: 111.25mm; External Height - Imperial: 0.99"; External Height - Metric: 25.2mm; External Width - Imperial: 2.95"; External Width - Metric: 75mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM