Hammond 1591EF2GY

Enclosure Plastic 7.5 x 4.35 x 2.39 Inch Light Gray Bottom Flange Flame Retardant ABS
$ 12.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591EF2GY.

Farnell

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.36%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591EF2SGY
Enclosure Plastic 7.5 x 4.35 x 2.39 Inch Light Gray Bottom Flange General Purpose ABS
Hammond1591ESGY
ABS enclosure, (L x W x H) 191 x 110 x 61 mm, light gray (RAL 7035), IP54, 1591ESGY
Hammond1591EFLGY
ABS enclosure, (L x W x H) 191 x 110 x 61 mm, light gray (RAL 7035), IP54, 1591EFLGY
Bud IndustriesPI-1908
Bud Industries PI-1908 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.1x5.9 in, PI Series
Bud IndustriesPI-1907
Bud Industries PI-1907 Electronic Enclosure, ABS Plastic, Dark Gray, 1.8x3.1x5.9 in, PI Series
Bud IndustriesPI-1910
Bud Industries PI-1910 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.9x7.5 in, PI Series

Descriptions

Descriptions of Hammond 1591EF2GY provided by its distributors.

Enclosure Plastic 7.5 x 4.35 x 2.39 Inch Light Gray Bottom Flange Flame Retardant ABS
ABS enclosure, (L x W x H) 191 x 110 x 61 mm, light gray (RAL 7035), IP54, 1591EF2GY
Hammond 1591EF2GY Multipurpose FRABS Enclosure Flange Base 191 x 110 x 61 Grey
enclosure - plastic 1591E ABS WITH FLANGE (7.5 x 4.35 x 2.39) Hammond PN 1591EF2GY : UPC [623980136707] Color: Light Gray
ENCLOSURE, ABS, FLANGED, GREY; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:2.4"; External Height - Metric:61mm; External Width - Imperial:4.33"; External Width - Metric:110mm; External Depth - Imperial:7.52"; External Depth - Metric:191mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591EF2GY..