Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591CC

Lid Accessory - Clear Polycarbonate, Made To Fit 1591C Enclosures

$ 2.997
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591CC.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago
Datasheet3 pages7 years ago
Datasheet8 pages20 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-9.32%

Related Parts

Hammond1591AC
Lid Accessory - Clear Polycarbonate, Made To Fit 1591A Enclosure
Hammond1591BC
Lid Accessory - Clear Polycarbonate, Made To Fit 1591B Enclosures
Hammond1591CBG
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BEIGE,4.7X2.6X1.56 IN, IP54,1591 SERIES
Serpac032C,BK
TWO PIECE ABS ENCLOSURE- CLEAR/BLACK
Serpac052C,BK
TWO PIECE ABS ENCLOSURE- CLEAR/BLACK
Serpac132C,BK
Enclosure Black/Clear ABS/Poly Hand Held Split Sides 4.380" L x 3.250" W x 2.000" H

Descriptions

Descriptions of Hammond 1591CC provided by its distributors.

Lid Accessory - Clear Polycarbonate, Made To Fit 1591C Enclosures
ENCLOSURE, PC LID; Accessory Type:Lid; SVHC:No SVHC (18-Jun-2012)
ENCLOSURES, PLASTIC LID, CLEAR FOR 1591C SERIES
Hammond Manufacturing Clear Lid
LID CLEAR POLY USE W/1591C SERIE
ENCLOSURE, PC LID; Cover Type: Enclosure Cover; Cover Material: Polycarbonate; Cover Colour: Transparent; For Use With: 1591C Enclosures; External Depth - Metric: 36mm; External Width - Metric: 66mm; External Height - Metric: 1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591CC..