Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z063

Aluminum die cast enclosure, (L x W x H) 150 x 64 x 36 mm, natural, IP66, 1590Z063

$ 22.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z063.

Master Electronics

Datasheet1 page10 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+320%

Supply Chain

Country of OriginGermany
Introduction Date2009-11-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1590Z062
Aluminum die cast enclosure, (L x W x H) 98 x 64 x 36 mm, natural, IP66, 1590Z062
Hammond1590WSFL
Watertight Die Cast Enclosure Flanged Lid 1590 139.25x82x44mm Die-Cast Aluminium Natural IP65
Hammond1590WS
Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590Z063 provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 150 x 64 x 36 mm, natural, IP66, 1590Z063
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,5.89X2.51X1.42 IN, IP65,1590Z SERIES
Hammond 5.89 x 2.51 x 1.03 Thick Wall Diecast Aluminum NEMA 4x Natural Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX, DIECAST, 150X64X36MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 150mm; External Width - Metric: 64mm; External Depth - Metric: 36mm; IP Rating: IP66; Body Colour: Natural; NEMA
Enclosure Material = Die-Cast Aluminium / Enclosure Type = Heavy Duty / Enclosure Type = Watertight / IP Rating = IP66 / Nema Rating = 4X / External Length mm = 150 / External Width mm = 64 / External Height mm = 36 / Internal Length mm = 141.61 / Internal Width mm = 55.61 / Internal Height mm = 30.4 / Enclosure Colour = Natural / Standards Met = UL Listed / Series = 1590

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM