Hammond 1590Z061

Enclosure, Box-lid, Aluminum, Die Cast, Natural, 2.51X2.29X1.42 in, IP65, 1590Z Series
$ 16.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z061.

Master Electronics

Datasheet1 page10 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.55%

Supply Chain

Country of OriginGermany
Introduction Date2009-11-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1590WLBFL
Watertight Die Cast Enclosure Flanged Lid 1590 77x50.5x31mm Die-Cast Aluminium Natural IP65
Hammond1590WLB
Enclosure Watertight Diecast 1.99 x 1.99 x 1.22 Inch Natural Aluminum No Mounting Flanges
Hammond1590Z060
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,1.98X1.77X1.19 IN, IP65,1590Z SERIES
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesCN-5700
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,2.36X2.16X1.22 ,NEMA 4X, IP66
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series

Descriptions

Descriptions of Hammond 1590Z061 provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,2.51X2.29X1.42 IN, IP65,1590Z SERIES
Hammond 2.51 x 2.29 x 1.03 Thick Wall Diecast Aluminum NEMA 4x Natural Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX, DIECAST, 64X58X36MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 64mm; External Width - Metric: 58mm; External Depth - Metric: 36mm; IP Rating: IP66; Body Colour: Natural; NEMA R
Enclosure Material = Die-Cast Aluminium / Enclosure Type = Heavy Duty / Enclosure Type = Watertight / IP Rating = IP66 / Nema Rating = 4X / External Length mm = 63.7 / External Width mm = 57.6 / External Height mm = 35.7 / Internal Length mm = 56.3 / Internal Width mm = 34.4 / Internal Height mm = 28.6 / Enclosure Colour = Natural / Standards Met = UL Listed / Series = 1590

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z061.