Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WSF

Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Natural Aluminum Flanged Bottom Plate
$ 16.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WSF.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
+15.31%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WSFL
Watertight Die Cast Enclosure Flanged Lid 1590 139.25x82x44mm Die-Cast Aluminium Natural IP65
Hammond1590SFL
Die Cast Enclosure Flanged Lid 1590 139.25x81.5x44mm Die-Cast Aluminium Natural IP54
Hammond1590SF
Enclosure Diecast 4.35 x 3.24 x 1.73 Inch Natural Aluminum Standard Flanged Bottom Plate
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series

Descriptions

Descriptions of Hammond 1590WSF provided by its distributors.

Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Natural Aluminum Flanged Bottom Plate
Hammond 1590WSF Watertight Diecast Enclosure Flanged Base 110.5x81.5x44 Natural
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,4.56X3.232X1.751 IN, IP65,1590WSERIES
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 44mm; External Width - Metric: 81.5mm; External Depth - Metric: 110.5mm; IP Rating: IP65; Body Colour: Natural
enclosure - watertight diecast 1590S WATERPROOF FLANGED BOX (4.35 x 3.24 x 1.73) Hammond PN 1590WSF : UPC [623980677200] Color: Natural Aluminum

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM