Hammond 1590JF

Aluminum die cast enclosure, (L x W x H) 145 x 95 x 49 mm, natural, IP54, 1590JF
$ 18.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590JF.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page19 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+17.56%

Supply Chain

Country of OriginUK
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590J
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, natural, IP54, 1590J
Hammond1590WJF
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum Flanged Bottom Plate
Hammond1590WJ
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum No Mounting Flanges

Descriptions

Descriptions of Hammond 1590JF provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 145 x 95 x 49 mm, natural, IP54, 1590JF
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,5.71X3.74X1.93 IN, IP54,1590 SERIES
Hammond 1590JF Diecast Enclosure Flanged Base Natural (145 x 95 x 48mm)
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 49.1mm; External Width - Metric: 95mm; External Depth - Metric: 145mm; IP Rating: IP54; Body Colour: Natural;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM