Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WBSBK

Enclosure Watertight Diecast 4.41 x 2.38 x 1.65 Inch Black No Mounting Flanges
$ 13.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WBSBK.

Master Electronics

Datasheet1 page13 years ago
Datasheet6 pages1 year ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.44%

Supply Chain

Country of OriginTaiwan
Introduction Date2021-02-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Watertight Enclosure with Flanged Lid 1590 138x60.5x42mm Die-Cast Aluminium Black IP65
Hammond1590WBBK
Enclosure Watertight Diecast 4.43 x 2.38 x 1.22 Inch Black No Mounting Flanges
Hammond1590WBFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,4.409X2.382X1.22 IN, IP65,1590W
Bud IndustriesEXN-23351-SV
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 3.5 in. D Extruded Aluminum
Bud IndustriesCU-5479-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X2.136 IN, ECONOBOX SERIES
Bud IndustriesEXN-23351-GD
Bud Industries EXN-23351-GD Extruded Enclosure, Aluminum, Gold, 1.4x2.7x3.5 in, EXN Series

Descriptions

Descriptions of Hammond 1590WBSBK provided by its distributors.

Enclosure Watertight Diecast 4.41 x 2.38 x 1.65 Inch Black No Mounting Flanges
enclosure - watertight diecast 1590 BS WATERPROOF (4.41 x 2.38 x 1.65) Hammond PN 1590WBSBK : UPC [623980027753] Color: Black
INSTRUMENT ENCLOSURE, ALUM ALLOY, BLACK; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:42mm; Width

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM