Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590TFBK

Diecast Enclosure with Flanged Base 1590 120x80x60.5mm Die-Cast Aluminium Black IP54
$ 20.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590TFBK.

Electro Sonic

Datasheet1 page12 years ago

Master Electronics

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590TFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,4.74X3.13X2.17 IN,1590 SERIES
Hammond1590WTFBK
Enclosure Watertight Diecast 4.72 x 3.15 x 2.32 Inch Black Flanged Bottom Plate
Hammond1590WTFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,4.744X3.15X2.323 IN, IP65,1590W

Descriptions

Descriptions of Hammond 1590TFBK provided by its distributors.

Diecast Enclosure with Flanged Base 1590 120x80x60.5mm Die-Cast Aluminium Black IP54
Enclosure Diecast 4.72 x 3.15 x 2.32 Inch Black Standard Flanged Bottom Plate
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.74X3.13X2.33 IN, IP54,1590 SERIES
Hammond 1590TFBK Diecast Enclosure Flanged Base Black (120.5 x 79.5 x 59mm)
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:2.32"; External Height - Metric:59mm; External Width - Imperial:3.13"; External Width - Metric:79.5mm; External Depth - Imperial:4.74"; External Depth - Metric:120.5mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590TFBK..