Hammond 1590KK

Enclosure, Box-lid, Aluminum, Diecast, Natural, 4.902X4.902X2.244 in, IP54, 1590 Series
$ 16.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590KK.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
-17.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590WKK
Enclosure Watertight Diecast 4.91 x 4.91 x 2.24 Inch Natural Aluminum No Mounting Flanges
Hammond1590KKF
Enclosure Diecast 4.91 x 4.91 x 2.24 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590J
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.709X3.74X1.929 IN, IP54,1590 SERIES
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-6711
Bud Industries CN-6711 Die Cast Aluminum Enclosure, Mountable, 8.8x5.7x2.3 in, CN Series
Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590KK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.902X4.902X2.244 IN, IP54,1590 SERIES
Enclosure Diecast 4.91 x 4.91 x 2.24 Inch Natural Aluminum No Mounting Flanges
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 4.91, Al Alloy, IP IP54
enclosure - diecast 125 X 125 X 57MM ALUM ENCL (4.91 x 4.91 x 2.24) Hammond PN 1590KK : UPC [623980808970] Color: Natural Aluminum
BOX, DIECAST, IP54, 125X125X57MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 125mm; External Width - Metric: 125mm; External Depth - Metric: 53mm; IP Rating: IP54; Body Colour: Natur

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM