Hammond 1590EF

Enclosure Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum Standard Flanged Bottom Plate
$ 28.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590EF.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-70.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590EFL
Enclosure Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum Standard Flanged Lid
Hammond1590E
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.402X4.724X3.237 IN, IP54,1590 SERIES
Hammond1590WEF
Enclosure Watertight Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum Flanged Bottom Plate
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-6710
Bud Industries CN-6710 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x4.2 in, CN Series

Descriptions

Descriptions of Hammond 1590EF provided by its distributors.

Enclosure Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum Standard Flanged Bottom Plate
Diecast Enclosure with Flanged Base 1590 188x120x83.5mm Aluminium Aluminium IP54
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.38X4.7X3.23 IN, IP54,1590 SERIES
Hammond 1590EF Diecast Enclosure Flanged Base Natural (187.5 x 119.5 x 82mm)
Non-metric, Enclosure, FLANGED BOTTOM PLATE, wid 4.72, Al Alloy, IP IP54
enclosure - diecast DIECAST BOX WITH FLANGE (7.4 x 4.72 x 3.23) Hammond PN 1590EF : UPC [623980536798] Color: Natural Aluminum
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 188mm; External Width - Metric: 120mm; External Depth - Metric: 78mm; IP Rating: IP54; Body Colour: Natural; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM