Hammond 1590E

Enclosure, Box-lid, Aluminum, Diecast, Natural, 7.402X4.724X3.237 in, IP54, 1590 Series
$ 19.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590E.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page13 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+4.86%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590WE
Enclosure Watertight Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum No Mounting Flanges
Hammond1590EFL
Enclosure Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum Standard Flanged Lid
Hammond1590WEFL
Enclosure Watertight Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum Flanged Lid
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-6710
Bud Industries CN-6710 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x4.2 in, CN Series
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1590E provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.402X4.724X3.237 IN, IP54,1590 SERIES
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 4.72, Al Alloy, IP IP54
enclosure - diecast DIECAST BOX 7.3X4.7X3.2 C90 (7.4 x 4.72 x 3.23) Hammond PN 1590E : UPC [623980541303] Color: Natural Aluminum
BOX, DIECAST, IP54; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 188mm; External Width - Metric: 120mm; External Depth - Metric: 82mm; IP Rating: IP54; Body Colour: Natural; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM