Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries EX-4541

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 3.78X3.78X5.38IN, Ex Series

$ 31.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EX-4541.

Electro Sonic

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesEX-4542
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.78X3.78X6.89IN, EX SERIES
Bud IndustriesEX-4543
Electronic Enclosure 6.14 in. H x 9.32 in. W x 3.15 in. D Aluminum Black/Natural
Bud IndustriesCU-1476-MB
Plastic Enclosure 4.47 in. H x 3.25 in. W x 2.70 in. D ABS Plastic Textured Black
Hammond1591VBK
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, black (RAL 9005), IP54, 1591VBK
Hammond1591VSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.7X4.7X3.66 IN, IP54, 1591 SERIES
Hammond1591VFLBK
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, black (RAL 9005), IP54, 1591VFLBK

Descriptions

Descriptions of Bud Industries EX-4541 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.78X3.78X5.38IN, EX SERIES
Potting Box B Plastic Box with Mounting Flanges PB-1580-TF, Potting Box B Plastic Box with Mounting Flanges (4 X 1.8 X 1 In)
ENCLOSURE, BOX, ALUMINUM, CLEAR; Enclosu; ENCLOSURE, BOX, ALUMINUM, CLEAR; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Silver; External Height - Imperial:5.38"; External Width - Imperial:3.82"; External Depth - Imperial:3.82"; Enclosure Type:Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX4541